
Number
Highlights & Details
Counting system: CFS 6K0.1, KFP 150V20LM
- Counting system to count the smallest parts in the largest quantities, counting resolution from 300.000 points
Technical specifications
- Product type
Counter
- Dim
(W x H x D) 80 x 125 x 330 mm
- Calibratable
No
- Weighing plate
Stainless steel
- Height
125 mm
DAkkS standards
- Depth
330 mm
- Width
80 mm
- Power supply (LOV)
mains-powered
- Weight
28 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755393 Kern CCS 150K0.1L CCS150K01L Calibrated to (DAkkS standards) Counting system: CFS 6K0.1, KFP 150V20LM Calibrated to DAkk
User & Safety Instructions
User & Safety Instructions 755393 Kern CCS 150K0.1L CCS150K01L Calibrated to (DAkkS standards) Counting system: CFS 6K0.1, KFP 150V20LM Calibrated to DAkk
Information
Information 755393 Kern CCS 150K0.1L CCS150K01L Calibrated to (DAkkS standards) Counting system: CFS 6K0.1, KFP 150V20LM Calibrated to DAkk
Description
KERN CCS can replace a whole range of individual counting balances, efficiently and at a reasonable price
Reference scale KERN CFS:
This professional KERN CFS counting scale, which can also be used as a stand-alone scale, meets even the highest demands for accuracy, weighing range and volume of items, by connecting it to a high-capacity weighing bridge (up to 999,999 pieces)
Programmable using numerical key pad:
- required reference quantity
- known reference weight
Memory (PLU) for 100 items with additional text
Fill-to-target function: Programmable target weight. An acoustic and visual signal will be displayed when the target value is reached
Precise counting: The automatic optimisa- tion of reference weight gradually improves the average value of the piece weight
Quantity scale KERN KFP:
The high-accuracy quantity counting takes place on the weighing platform
(= weighing bridge) KERN KFP
Stainless steel weighing plate, painted steel base
Aluminium singlepoint load cell (1 x 3000 e), IP65 protection





