
Highlights & Details
Counting scales max 16000 g; d=0.1 g
- Self-explanatory graphics-supported control panelPrecise countingWork protection hood
Technical specifications
- Weight range
16 kg
- Product type
Counting scales
- Readability
0.1 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Dim
(L x W x H) 60 x 225 x 60 mm
- Weight
8 kg
- Weight resolution
0.1 g
- Calibratable
No
- Cable length
2 m
- Weighing plate
Stainless steel
- Width
225 mm
- Height
60 mm
- Length
60 mm
- Reproducibility
0.0001 kg
- Type
CDS 16K0.1
- Features
Counting
Calibratable
- Top plate (width)
308 mm
- Top plate (length)
318 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758345 Kern CDS 16K0.1 Counting scales CDS 16K0.1 Weight range 16 kg Readability 0.1 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 2758345 Kern CDS 16K0.1 Counting scales CDS 16K0.1 Weight range 16 kg Readability 0.1 g via PSU Silver
Information
Information 2758345 Kern CDS 16K0.1 Counting scales CDS 16K0.1 Weight range 16 kg Readability 0.1 g via PSU Silver
Description
This text is machine translated.
Features
- Weighing range 16000 g.Readability 0.1 g













