
Highlights & Details
Counting scales max 4000 g; d=0.02 g
- Self-explanatory graphics-supported control panelPrecise countingWork protection hood
Technical specifications
- Weight range
4 kg
- Product type
Counting scales
- Readability
0.02 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Dim
(L x W x H) 60 x 225 x 60 mm
- Weight
8 kg
- Weight resolution
0.02 g
- Calibratable
No
- Cable length
2 m
- Weighing plate
Stainless steel
- Width
225 mm
- Height
60 mm
- Length
60 mm
- Reproducibility
0.04 g
- Type
CDS 4K0.02
- Features
Counting
Calibratable
- Top plate (width)
228 mm
- Top plate (length)
228 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758349 Kern CDS 4K0.02 Counting scales CDS 4K0.02 Weight range 4 kg Readability 0.02 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 2758349 Kern CDS 4K0.02 Counting scales CDS 4K0.02 Weight range 4 kg Readability 0.02 g via PSU Silver
Information
Information 2758349 Kern CDS 4K0.02 Counting scales CDS 4K0.02 Weight range 4 kg Readability 0.02 g via PSU Silver
Description
This text is machine translated.
Features
- Weighing range 4000 g.Readability 0.02 g










