
Technical specifications
- Weight range
3 kg
- Product type
Counting scales
- Readability
0.01 g
- Display
Digital
- Power supply (LOV)
via PSU
DAkkS standards
- Factory colour
Multicolour
- Power supply (details)
110 V - 230 V AC
- Dim
(L x W x H) 100 x 315 x 100 mm
- Weight
3.4 kg
- Weight resolution
0.01 g
- Calibratable
No
- Calibration service
963-127
- Weighing plate
Stainless steel
- Width
315 mm
- Height
100 mm
- Length
100 mm
- Reproducibility
0.03 g
- Type
CFS 3K-5+C
- Features
Counting
Calibratable
- Top plate (width)
295 mm
- Top plate (length)
225 mm
Documents & Downloads
Datasheet
Datasheet 2237327 Kern CFS 3K-5+C Counting scales CFS 3K-5+C Calibrated to (DAkkS standards) Weight range 3 kg Readability 0.01 g via PSU
User & Safety Instructions
User & Safety Instructions 2237327 Kern CFS 3K-5+C Counting scales CFS 3K-5+C Calibrated to (DAkkS standards) Weight range 3 kg Readability 0.01 g via PSU
Information
Information 2237327 Kern CFS 3K-5+C Counting scales CFS 3K-5+C Calibrated to (DAkkS standards) Weight range 3 kg Readability 0.01 g via PSU
Description
Weighing with tolerance range (Checkweighing), ideal for portioning, dosing, sorting.
Programmable via keypad:
- desired reference number
- known reference weight
Fill-to-target function: Programmable target weight. The achievement of the target value is indicated by an acoustic and visual signal.
Accurate counting: Automatic reference optimization gradually improves the average part weight.
Second-level interface for setting up a high-resolution counting system, e.g. with weighing bridges KFP V20.
This text is machine translated.






