
Professional counting scales with 100 article storage locations and second-level interface, Number Resolution 75,000 points
Technical specifications
- Weight range
3 kg
- Product type
Counting scales
- Readability
0.01 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Grey-white (RAL 9002)
- Power supply (details)
110V - 230V AC
- Dim
(L x W x H) 100 x 315 x 100 mm
- Weight
3.4 kg
- Weight resolution
0.01 g
- Calibratable
No
- Calibration service
963-127
- Weighing plate
Stainless steel
- Width
315 mm
- Height
100 mm
- Length
100 mm
- Reproducibility
0.03 g
- Type
CFS3K5
- Features
Counting
Calibratable
- Top plate (width)
295 mm
- Top plate (length)
225 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552009 Kern CFS3K5 Counting scales CFS 3K-5 Weight range 3 kg Readability 0.01 g via PSU Grey-white (RAL 9002)
User & Safety Instructions
User & Safety Instructions 1552009 Kern CFS3K5 Counting scales CFS 3K-5 Weight range 3 kg Readability 0.01 g via PSU Grey-white (RAL 9002)
Information
Information 1552009 Kern CFS3K5 Counting scales CFS 3K-5 Weight range 3 kg Readability 0.01 g via PSU Grey-white (RAL 9002)
Description
Weighing with tolerance range (Checkweighing), ideal for portioning, dosing, sorting.
Programmable via keypad:
- desired reference number
- known reference weight
Fill-to-target function: Programmable target weight. The achievement of the target value is indicated by an acoustic and visual signal.
Accurate counting: Automatic reference optimization gradually improves the average part weight.
Second-level interface for setting up a high-resolution counting system, e.g. with weighing bridges KFP V20.
This text is machine translated.






