
Highlights & Details
Counting scale 0,001 kg : 50 kg
- Professional counting balance with 100 item memories and second balance interface
- counting resolution 75,000 points
Technical specifications
- Weight range
50 kg
- Product type
Counting scales
- Readability
1 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
220 V - 240 V/AC 50 Hz
- Dim
(L x W x H) 100 x 370 x 100 mm
- Weight
4.4 kg
- Weight resolution
1 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
370 mm
- Height
100 mm
- Length
100 mm
- Reproducibility
0.001 kg
- Type
CFS50K3
- Features
Counting
Calibratable
- Top plate (width)
370 mm
- Top plate (length)
240 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755411 Kern CFS50K3 Counting scales CFS 50K-3 Weight range 50 kg Readability 1 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 755411 Kern CFS50K3 Counting scales CFS 50K-3 Weight range 50 kg Readability 1 g via PSU Silver
Information
Information 755411 Kern CFS50K3 Counting scales CFS 50K-3 Weight range 50 kg Readability 1 g via PSU Silver
Description
This text is machine translated.
Features
- Memory (PLU) for 100 items with additional text, reference weight and tare weight, e.g. of a container
- Weighing with tolerance range (checkweighing), ideal for portion division, grading
- Programmable using numerical key pad:
- - required reference quantity
- - known reference weight
- Fill-to-target function: Programmable target weight. An acoustic and visual signal will be displayed when the target value is reached
- Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight
- Interface for second balance to construct a high-resolution counting system, e.g. with weighing bridges KFP| V20




