
Highlights & Details
Hanging scales CH 15K20+C
- Built-in measuring tape (1 m)
- Animal weighing program filters out vibrations
Technical specifications
- Weight range
15 kg
- Product type
Hanging scales
- Readability
20 g
- Display
Digital
- Power supply (LOV)
battery-powered
DAkkS standards
- Dim
(L x W x H) 176.5 x 90 x 176.5 mm
- Weight
0.35 kg
- Weight resolution
20 g
- Calibratable
No
- Weighing plate
Steel
- Width
90 mm
- Height
176.5 mm
- Length
176.5 mm
- Reproducibility
0.02 kg
- Type
CH 15K20+C
- Features
Calibratable
Incl. hook
Documents & Downloads
Datasheet
Datasheet 2111656 Kern CH 15K20+C Hanging scales CH 15K20+C Calibrated to (DAkkS standards) Weight range 15 kg Readability 20 g battery-po
User & Safety Instructions
User & Safety Instructions 2111656 Kern CH 15K20+C Hanging scales CH 15K20+C Calibrated to (DAkkS standards) Weight range 15 kg Readability 20 g battery-po
Information
Information 2111656 Kern CH 15K20+C Hanging scales CH 15K20+C Calibrated to (DAkkS standards) Weight range 15 kg Readability 20 g battery-po
Description
This text is machine translated.
Scope of delivery
- 9 V battery
- User manual.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






