
Highlights & Details
Kern CH 15K20-ISO Hanging scales CH 15K20-ISO Calibrated to (ISO standards) Weight range 15 kg Readability 20 g battery-powered
- Built-in measuring tape (1 m)
- Animal weighing program filters out vibrations
Technical specifications
- Weight range
15 kg
- Product type
Hanging scales
- Readability
20 g
- Display
Digital
- Power supply (LOV)
battery-powered
ISO standards
- Power supply (details)
9 V battery pack
- Dim
(L x W x H) 176.5 x 90 x 176.5 mm (with hook)
- Weight
0.35 kg
- Weight resolution
20 g
- Calibratable
No
- Calibration service
3 appropriate calibration values in the measuring range of the respective device
- Dim. (add. text)
with hook
- Width
90 mm
- Height
176.5 mm
- Length
176.5 mm
- Reproducibility
0.02 kg
- Type
CH 15K20-ISO
- Features
Calibratable
Incl. hook
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1238958 Kern CH 15K20-ISO Hanging scales CH 15K20-ISO Calibrated to (ISO standards) Weight range 15 kg Readability 20 g battery-
Information
Information 1238958 Kern CH 15K20-ISO Hanging scales CH 15K20-ISO Calibrated to (ISO standards) Weight range 15 kg Readability 20 g battery-
Information 1238958 Kern CH 15K20-ISO Hanging scales CH 15K20-ISO Calibrated to (ISO standards) Weight range 15 kg Readability 20 g battery-
Description
This text is machine translated.
Scope of delivery
- 9 V block battery
- manual.
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








