
Highlights & Details
Hanging scales CH 50K100+C
- Built-in measuring tape (1 m)
- Animal weighing program filters out vibrations
Technical specifications
- Weight range
50 kg
- Product type
Hanging scales
- Readability
100 g
- Display
Digital
- Power supply (LOV)
battery-powered
DAkkS standards
- Dim
(L x W x H) 176.5 x 90 x 176.5 mm
- Weight
0.35 kg
- Calibratable
No
- Width
90 mm
- Height
176.5 mm
- Length
176.5 mm
- Reproducibility
0.1 kg
- Type
CH 50K100+C
- Features
Calibratable
Incl. hook
Documents & Downloads
Datasheet
Datasheet 2111700 Kern CH 50K100+C Hanging scales CH 50K100+C Calibrated to (DAkkS standards) Weight range 50 kg Readability 100 g battery
User & Safety Instructions
User & Safety Instructions 2111700 Kern CH 50K100+C Hanging scales CH 50K100+C Calibrated to (DAkkS standards) Weight range 50 kg Readability 100 g battery
Information
Information 2111700 Kern CH 50K100+C Hanging scales CH 50K100+C Calibrated to (DAkkS standards) Weight range 50 kg Readability 100 g battery
Description
This text is machine translated.
Scope of delivery
- 9 V battery
- User manual.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






