
Highlights & Details
Hanging scales CH-series - CH50K100 - ISO calibrated
- Built-in measuring tape (1 m)
- Animal weighing program filters out vibrations
Technical specifications
- Weight range
50 kg
- Product type
Hanging scales
- Readability
100 g
- Display
Digital
- Power supply (LOV)
battery-powered
ISO standards
- Dim
(L x W x H) 30 x 90 x 270 mm (with hook)
- Weight
250 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device
- Dim. (add. text)
with hook
- Width
90 mm
- Height
270 mm
- Length
30 mm
- Reproducibility
100 g
- Type
CH 50K100-ISO
- Features
Calibratable
Incl. hook
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2453427 Kern CH 50K100-ISO Hanging scales CH 50K100-ISO Calibrated to (ISO standards) Weight range 50 kg Readability 100 g batte
Description
This text is machine translated.
Scope of delivery
- 9 V PP3 battery.
- User manual.
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













