
Technical specifications
- Dimensions (WxDxH) 135x65x38 mm
- Product type
Junction box
- Dim
(W x H x D) 135 x 38 x 65 mm
- Calibratable
No
- Height
38 mm
- Depth
65 mm
- Width
135 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758380 Kern CJ X468 Junction box aluminum junction box with PG screw connection for connection and calibration of 4 measuring c
User & Safety Instructions
User & Safety Instructions 2758380 Kern CJ X468 Junction box aluminum junction box with PG screw connection for connection and calibration of 4 measuring c
Information
Information 2758380 Kern CJ X468 Junction box aluminum junction box with PG screw connection for connection and calibration of 4 measuring c
Description
This text is machine translated.
Features
- IP-protection IP68Material Aluminium

