
Highlights & Details
Self-explanatory counting scales with laboratory accuracy, counting resolution up to 360,000 points
- Self-explanatory graphic-supported operator panel, even without operating instructions, immediately understandable sequence of the counting process.
- - no learning time = saves costs
- - ideal for the inexperienced user
- - visualized sequence avoids operating errors
- The 4 operations are carried out from left to right:
- Place empty container on the weighing plate and tarnish with the push of a button (TARE)
- Fill the reference quantity of the counting quantity in the container (5, 10 or 20 pieces)
- Confirm the selected reference number by pressing a button (5, 10 or 20)
- Fill the counter quantity into the container. The quantity is shown directly in the display
- Accurate counting: Automatic reference optimization gradually improves the average part weight
- Two scales in one: Switch from counting mode to weighing mode by pressing a button
- Battery operation possible, only for models with weighing plate size B×T 340×240 mm, batteries 6×1.5 V Size C not standard, operating time up to 40 h,
- This text is machine translated.
Technical specifications
- Weight range
360 g
- Product type
Counting scales
- Readability
1 mg
- Display
Digital
- Power supply (LOV)
via PSU
DAkkS standards
- Factory colour
Multicolour
- Power supply (details)
100 V - 240 V, 50 / 60 Hz
- Dim
(L x W x H) 65 x 163 x 65 mm
- Weight
0.85 kg
- Calibratable
No
- Calibration service
963-127
- Weighing plate
Plastic
- Width
163 mm
- Height
65 mm
- Length
65 mm
- Reproducibility
0.001 g
- Type
CKE 360-3+C
- Features
Counting
Calibratable
- Top plate (Ø)
82 mm
Documents & Downloads
Datasheet
Datasheet 2237328 Kern CKE 360-3+C Counting scales CKE 360-3+C Calibrated to (DAkkS standards) Weight range 360 g Readability 1 mg via PSU
User & Safety Instructions
User & Safety Instructions 2237328 Kern CKE 360-3+C Counting scales CKE 360-3+C Calibrated to (DAkkS standards) Weight range 360 g Readability 1 mg via PSU
Information
Information 2237328 Kern CKE 360-3+C Counting scales CKE 360-3+C Calibrated to (DAkkS standards) Weight range 360 g Readability 1 mg via PSU
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




