
Highlights & Details
Counting scales max 360 g; d=0.001 g
- Self-explanatory graphics-supported control panelPrecise countingTwo scales in oneWork protection hood
Technical specifications
- Weight range
360 g
- Product type
Counting scales
- Readability
1 mg
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Light grey (semi-gloss)
- Dim
(L x W x H) 65 x 163 x 65 mm
- Weight
0.85 kg
- Weight resolution
1 mg
- Calibratable
No
- Weighing plate
Plastic
- Width
163 mm
- Height
65 mm
- Length
65 mm
- Reproducibility
0.001 g
- Type
CKE 360-3
- Features
Counting
Calibratable
- Top plate (width)
90 mm
- Top plate (length)
90 mm
- Top plate (Ø)
82 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758352 Kern CKE 360-3 Counting scales CKE 360-3 Weight range 360 g Readability 1 mg via PSU Light grey (semi-gloss)
User & Safety Instructions
User & Safety Instructions 2758352 Kern CKE 360-3 Counting scales CKE 360-3 Weight range 360 g Readability 1 mg via PSU Light grey (semi-gloss)
Information
Information 2758352 Kern CKE 360-3 Counting scales CKE 360-3 Weight range 360 g Readability 1 mg via PSU Light grey (semi-gloss)
Description
This text is machine translated.
Features
- Weighing range 360 g.Readability 0,001 g










