There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
8 kg
Counting scales
0.05 g
Digital
via PSU
Manufacturer's standards (no certificate)
Silver
220 V - 240 V/AC 50 Hz or 6 x 1.5 V batteries
(L x W x H) 120 x 350 x 120 mm
7 kg
0.05 g
No
Stainless steel
350 mm
120 mm
120 mm
0.00005 kg
CKE 8K0.05
Counting
Calibratable
340 mm
240 mm
yes
Datasheet 755429 Kern CKE 8K0.05 Counting scales CKE 8K0.05 Weight range 8 kg Readability 0.05 g via PSU Silver
User & Safety Instructions 755429 Kern CKE 8K0.05 Counting scales CKE 8K0.05 Weight range 8 kg Readability 0.05 g via PSU Silver
Information 755429 Kern CKE 8K0.05 Counting scales CKE 8K0.05 Weight range 8 kg Readability 0.05 g via PSU Silver
The necessary accessories are required to use the article as described.