
Highlights & Details
Counting scales max 3600 g; d=0.01 g
- Self-explanatory graphics-supported control panelPrecise countingTwo scales in oneWork protection hood
Technical specifications
- Weight range
3.6 kg
- Product type
Counting scales
- Readability
0.01 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Light grey (semi-gloss)
- Dim
(L x W x H) 65 x 163 x 65 mm
- Weight
1.6 kg
- Weight resolution
0.01 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
163 mm
- Height
65 mm
- Length
65 mm
- Reproducibility
0.01 g
- Type
CKE36002
- Features
Counting
Calibratable
- Top plate (width)
130 mm
- Top plate (length)
130 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758351 Kern CKE36002 Counting scales CKE 3600-2 Weight range 3.6 kg Readability 0.01 g via PSU Light grey (semi-gloss)
User & Safety Instructions
User & Safety Instructions 2758351 Kern CKE36002 Counting scales CKE 3600-2 Weight range 3.6 kg Readability 0.01 g via PSU Light grey (semi-gloss)
Information
Information 2758351 Kern CKE36002 Counting scales CKE 3600-2 Weight range 3.6 kg Readability 0.01 g via PSU Light grey (semi-gloss)
Description
This text is machine translated.
Features
- Weighing range 3600 g.Readability 0.01 g
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











