There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
36 kg
Counting scales
1 g
Digital
via PSU
Manufacturer's standards (no certificate)
Grey-white (RAL 9002)
(L x W x H) 120 x 350 x 120 mm
7 kg
1 g
No
Stainless steel
350 mm
120 mm
120 mm
0.0002 kg
CKE 36K0.1
Counting
Calibratable
340 mm
240 mm
yes
Datasheet 3061365 Kern Counting scales CKE 36K0.1 Weight range 36 kg Readability 1 g via PSU Grey-white (RAL 9002)
User & Safety Instructions 3061365 Kern Counting scales CKE 36K0.1 Weight range 36 kg Readability 1 g via PSU Grey-white (RAL 9002)
Information 3061365 Kern Counting scales CKE 36K0.1 Weight range 36 kg Readability 1 g via PSU Grey-white (RAL 9002)
The necessary accessories are required to use the article as described.