
Technical specifications
- Display type: LCD
- Display digit height - large: 20 mm
- Weight range
15 kg
- Product type
Counting scales
- Readability
0.5 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 110 x 315 x 110 mm
- Weight
3.2 kg
- Weight resolution
.00050000000000000001 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
315 mm
- Height
110 mm
- Length
110 mm
- Reproducibility
0.0005 kg
- Type
CPE 15K-3
- Features
Calibratable
- Top plate (width)
230 mm
- Top plate (length)
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498297 Kern CPE 15K-3 Counting scales CPE 15K-3 Weight range 15 kg Readability 0.5 g rechargeable, via PSU
User & Safety Instructions
User & Safety Instructions 2498297 Kern CPE 15K-3 Counting scales CPE 15K-3 Weight range 15 kg Readability 0.5 g rechargeable, via PSU
Information
Test Summary Report 2498297 Kern CPE 15K-3 Counting scales CPE 15K-3 Weight range 15 kg Readability 0.5 g rechargeable, via PSU
Security datasheet
Security datasheet 2498297 Kern CPE 15K-3 Counting scales CPE 15K-3 Weight range 15 kg Readability 0.5 g rechargeable, via PSU
Description
This text is machine translated.












