
Technical specifications
- Display type: LCD
- Display digit height - large: 20 mm
- Weight range
30 kg
- Product type
Counting scales
- Readability
1 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 115 x 340 x 115 mm
- Weight
3.2 kg
- Weight resolution
.001 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
340 mm
- Height
115 mm
- Length
115 mm
- Reproducibility
0.001 kg
- Type
CPE 30K-3
- Features
Calibratable
- Top plate (width)
230 mm
- Top plate (length)
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498298 Kern CPE 30K-3 Counting scales CPE 30K-3 Weight range 30 kg Readability 1 g rechargeable, via PSU
User & Safety Instructions
User & Safety Instructions 2498298 Kern CPE 30K-3 Counting scales CPE 30K-3 Weight range 30 kg Readability 1 g rechargeable, via PSU
Description
This text is machine translated.












