
Technical specifications
- Display type: LCD
- Display digit height - large: 20 mm
- Weight range
6 kg
- Product type
Counting scales
- Readability
0.2 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 110 x 315 x 110 mm
- Weight
3.2 kg
- Weight resolution
0.2 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
315 mm
- Height
110 mm
- Length
110 mm
- Reproducibility
0.2 g
- Type
CPE 6K-3
- Features
Calibratable
- Top plate (width)
230 mm
- Top plate (length)
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498299 Kern CPE 6K-3 Counting scales CPE 6K-3 Weight range 6 kg Readability 0.2 g rechargeable, via PSU
User & Safety Instructions
User & Safety Instructions 2498299 Kern CPE 6K-3 Counting scales CPE 6K-3 Weight range 6 kg Readability 0.2 g rechargeable, via PSU
Description
This text is machine translated.












