
Technical specifications
- Product type
Load cell/force gauge
- Dim
(W x H x D) 200 x 135 x 165 mm
- Calibratable
No
- Weighing plate
Stainless steel
- Height
135 mm
DAkkS standards
- Depth
165 mm
- Width
200 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340069 Kern CR 500-1Y1 Calibrated to (DAkkS standards) Load cell Calibrated to DAkkS standards
User & Safety Instructions
User & Safety Instructions 2340069 Kern CR 500-1Y1 Calibrated to (DAkkS standards) Load cell Calibrated to DAkkS standards
Information
Information 2340069 Kern CR 500-1Y1 Calibrated to (DAkkS standards) Load cell Calibrated to DAkkS standards












