
Highlights & Details
Crane weigher HCD 100K-2, weighing range 150 kg, reading 0.05 kg
- High-resolution crane scale for loads up to 150 kg
Technical specifications
- Material housing: Plastic
- Display type: LCD
- Units: Kg, lb, N
- Weight range
150 kg
- Product type
Crane scales
- Readability
50 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 97 x 150 x 97 mm
- Weight
1.2 kg
- Calibratable
No
- Width
150 mm
- Height
97 mm
- Length
97 mm
- Reproducibility
0.05 kg
- Type
HCD 100K-2
- Features
Calibratable
Incl. hook
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3061442 Kern Crane scales HCD 100K-2 Weight range 150 kg Readability 50 g battery-powered
User & Safety Instructions
User & Safety Instructions 3061442 Kern Crane scales HCD 100K-2 Weight range 150 kg Readability 50 g battery-powered
Information
Information 3061442 Kern Crane scales HCD 100K-2 Weight range 150 kg Readability 50 g battery-powered
Description
This text is machine translated.





