
Highlights & Details
scale counter
- High accuracy
- Piece counting function
Technical specifications
- Weight range
15 kg
- Product type
Counting scales
- Readability
1 g
- Display
Digital
- Power supply (LOV)
mains-powered
DAkkS standards
- Factory colour
Silver
- Power supply (details)
230 V AC/50 Hz
- Dim
(L x W x H) 110 x 300 x 110 mm
- Weight
4 kg
- Weight resolution
1 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
300 mm
- Height
110 mm
- Length
110 mm
- Reproducibility
1 g
- Type
CXB 15K1+C
- Features
Counting
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
225 mm
Documents & Downloads
Datasheet
Datasheet 2111703 Kern CXB 15K1+C Counting scales CXB 15K1+C Calibrated to (DAkkS standards) Weight range 15 kg Readability 1 g mains-powe
User & Safety Instructions
User & Safety Instructions 2111703 Kern CXB 15K1+C Counting scales CXB 15K1+C Calibrated to (DAkkS standards) Weight range 15 kg Readability 1 g mains-powe
Information
Information 2111703 Kern CXB 15K1+C Counting scales CXB 15K1+C Calibrated to (DAkkS standards) Weight range 15 kg Readability 1 g mains-powe
Description
Features
- Calibrate-able
- Piece counting function
- Total Counting memory
- Target weight programmable
- Dirt-deflecting
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












