
Technical specifications
- Weight range
15 kg
- Product type
Counting scales
- Readability
5 g
- Display
Digital
- Power supply (LOV)
rechargeable
mains-powered
DAkkS standards
- Factory colour
Multicolour
- Power supply (details)
220 V - 240 V AC 50 HZ
- Dim
(L x W x H) 110 x 300 x 110 mm
- Weight
3.8 kg
- Calibratable
No
- Calibration service
963-128
- Weighing plate
Stainless steel
- Width
300 mm
- Height
110 mm
- Length
110 mm
- Reproducibility
5 g
- Type
CXB 15K5NM+C
- Features
Counting
Calibratable
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
225 mm
Documents & Downloads
Datasheet
Datasheet 2237329 Kern CXB 15K5NM+C Counting scales CXB 15K5NM+C Calibrated to (DAkkS standards) Weight range 15 kg Readability 5 g rechar
User & Safety Instructions
User & Safety Instructions 2237329 Kern CXB 15K5NM+C Counting scales CXB 15K5NM+C Calibrated to (DAkkS standards) Weight range 15 kg Readability 5 g rechar
Information
Information 2237329 Kern CXB 15K5NM+C Counting scales CXB 15K5NM+C Calibrated to (DAkkS standards) Weight range 15 kg Readability 5 g rechar
Description
Programmable via keypad:
- desired reference number
- known reference weight
Three displays for
- Weight indication (calibratable)
- reference weight
- Total weight
Acoustic fill-to-target: Target quantity or target weight can be programd. When the target value is reached, a signal sounds.
Total counter memory: For summing up the same counting parts in total piece and total weight.
Power management: Backlight off after 5 sec.
Two scales in one: Switch from counting mode to weighing mode by pressing a button.
PRE-TARE function for manual pre-withdrawal of a known container weight, this can be stored.
This text is machine translated.
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













