
Highlights & Details
scale counter
- High accuracy
- Piece counting function
Technical specifications
- Weight range
6 kg
- Product type
Counting scales
- Readability
0.5 g
- Display
Digital
- Power supply (LOV)
rechargeable
mains-powered
DAkkS standards
- Factory colour
Silver
- Power supply (details)
230 V AC/50 Hz
- Dim
(L x W x H) 110 x 300 x 110 mm
- Weight
4 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
300 mm
- Height
110 mm
- Length
110 mm
- Reproducibility
0.5 g
- Type
CXB 6K0.5+C
- Features
Counting
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
225 mm
Documents & Downloads
Datasheet
Datasheet 2111676 Kern CXB 6K0.5+C Counting scales CXB 6K0.5+C Calibrated to (DAkkS standards) Weight range 6 kg Readability 0.5 g recharg
User & Safety Instructions
User & Safety Instructions 2111676 Kern CXB 6K0.5+C Counting scales CXB 6K0.5+C Calibrated to (DAkkS standards) Weight range 6 kg Readability 0.5 g recharg
Information
Information 2111676 Kern CXB 6K0.5+C Counting scales CXB 6K0.5+C Calibrated to (DAkkS standards) Weight range 6 kg Readability 0.5 g recharg
Description
Features
- Calibrate-able
- Piece counting function
- Total Counting memory
- Target weight programmable
- Dirt-deflecting
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













