
Technical specifications
- Weight range
6 kg
- Product type
Counting scales
- Readability
2 g
- Display
Digital
- Power supply (LOV)
rechargeable
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
220 V - 240 V AC 50 Hz
- Dim
(L x W x H) 110 x 300 x 110 mm (Casing)
- Weight
4 kg
- Weight resolution
2 g
- Calibratable
No
- Calibration service
963-128
- Weighing plate
Stainless steel
- Dim. (add. text)
Casing
- Width
300 mm
- Height
110 mm
- Length
110 mm
- Reproducibility
2 g
- Type
CXB 6K2NM
- Features
Counting
Calibratable
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
225 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552017 Kern CXB 6K2NM Counting scales CXB 6K2NM Weight range 6 kg Readability 2 g rechargeable, mains-powered Multicolour
User & Safety Instructions
User & Safety Instructions 1552017 Kern CXB 6K2NM Counting scales CXB 6K2NM Weight range 6 kg Readability 2 g rechargeable, mains-powered Multicolour
Information
Information 1552017 Kern CXB 6K2NM Counting scales CXB 6K2NM Weight range 6 kg Readability 2 g rechargeable, mains-powered Multicolour
Description
Programmable via keypad:
- desired reference number
- known reference weight
Three displays for
- Weight indication (calibratable)
- reference weight
- Total weight
Acoustic fill-to-target: Target quantity or target weight can be programd. When the target value is reached, a signal sounds.
Total counter memory: For summing up the same counting parts in total piece and total weight.
Power management: Backlight off after 5 sec.
Two scales in one: Switch from counting mode to weighing mode by pressing a button.
PRE-TARE function for manual pre-withdrawal of a known container weight, this can be stored.
This text is machine translated.
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














