
Highlights & Details
Kern DAB 100-3 Moisture scales Weight range 110 g Readability 0.001 g via PSU Multicolour
- Features
- Background lit LCD-display, 14 mm digit height
- Drying process active
- Active heating profile
- Active switch-off criterion
- Previous drying time
- Current Temperature
- Display in humidity%
- Intermediate result in humidity%
- Halogen quartz glass beamer 400 W
- Viewing window on the sample, very useful for initial setup
- In-scale storage for automatic operation of 15 drying programs and 5 drying processes
- The last measured value remains in the display until it is overwritten by a new measurement
- 50 sample trays included
- Application manual: On the Internet you will find a practical application manual for each CORE moisture analyzer with many examples, experience reports, settings and tips,
- This text is machine translated.
Technical specifications
- Series
DAB
- Weight range
110 g
- Product type
Moisture scales
- Weight resolution
0.001 g
- Readability
0.001 g
- Weighing plate dimensions
92 mm
- Load capacity
110 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
230 V/AC, 50 Hz
- Dim
(L x W x H) 365 x 240 x 180 mm
- Weight
5 kg
- Calibratable
No
- Calibration service
963-127
- Weighing plate
Aluminium
- Width
240 mm
- Height
180 mm
- Length
365 mm
- Reproducibility
0.001 g
- Type
DAB 100-3
- Features
Calibratable
Counting
- Top plate (Ø)
92 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552022 Kern DAB 100-3 Moisture scales Weight range 110 g Readability 0.001 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552022 Kern DAB 100-3 Moisture scales Weight range 110 g Readability 0.001 g via PSU Multicolour
Information
Information 1552022 Kern DAB 100-3 Moisture scales Weight range 110 g Readability 0.001 g via PSU Multicolour



