
Technical specifications
- Weight range
110 g
- Product type
Moisture scales
- Weight resolution
0.001 g
- Readability
0.001 g
- Weighing plate dimensions
92 mm
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
230V AC 50Hz
- Dim
(L x W x H) 365 x 240 x 181 mm
- Weight
5 kg
- Calibratable
No
- Weighing plate
Aluminium
- Width
240 mm
- Height
181 mm
- Length
365 mm
- Reproducibility
0.001 g
- Type
DAB 100-3IR
- Features
Calibratable
Counting
- Top plate (Ø)
92 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340070 Kern DAB 100-3IR Moisture scales Weight range 110 g Readability 0.001 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 2340070 Kern DAB 100-3IR Moisture scales Weight range 110 g Readability 0.001 g via PSU Multicolour
Information
Information 2340070 Kern DAB 100-3IR Moisture scales Weight range 110 g Readability 0.001 g via PSU Multicolour
Description
This text is machine translated.
Scope of delivery
- - Power unit
- - Application manual
- - Operating instructions
- - Safety cover (5 pieces)
What kind of Laboratory Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















