
Highlights & Details
Kern DAB 200-2 Moisture scales Weight range 200 g Readability 0.01 g via PSU Multicolour
- Especially user-friendly moisture analyzers - now also as a version with [D] = 10 mg, ideal for repetitive Quick Tests
Technical specifications
- Weight range
200 g
- Product type
Moisture scales
- Readability
0.01 g
- Weighing plate dimensions
92 mm
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
230V AC 50Hz
- Dim
(L x W x H) 365 x 240 x 182 mm
- Weight
5 kg
- Calibratable
No
- Weighing plate
Aluminium
- Width
240 mm
- Height
182 mm
- Length
365 mm
- Reproducibility
0.01 g
- Type
DAB 200-2
- Features
Calibratable
Counting
- Top plate (Ø)
92 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2108024 Kern DAB 200-2 Moisture scales Weight range 200 g Readability 0.01 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 2108024 Kern DAB 200-2 Moisture scales Weight range 200 g Readability 0.01 g via PSU Multicolour
Information
Information 2108024 Kern DAB 200-2 Moisture scales Weight range 200 g Readability 0.01 g via PSU Multicolour
Conformity certificate
Conformity certificate 2108024 Kern DAB 200-2 Moisture scales Weight range 200 g Readability 0.01 g via PSU Multicolour
Conformity certificate 2108024 Kern DAB 200-2 Moisture scales Weight range 200 g Readability 0.01 g via PSU Multicolour
Conformity certificate 2108024 Kern DAB 200-2 Moisture scales Weight range 200 g Readability 0.01 g via PSU Multicolour
Conformity certificate 2108024 Kern DAB 200-2 Moisture scales Weight range 200 g Readability 0.01 g via PSU Multicolour
Conformity certificate 2108024 Kern DAB 200-2 Moisture scales Weight range 200 g Readability 0.01 g via PSU Multicolour
Conformity certificate 2108024 Kern DAB 200-2 Moisture scales Weight range 200 g Readability 0.01 g via PSU Multicolour
Conformity certificate 2108024 Kern DAB 200-2 Moisture scales Weight range 200 g Readability 0.01 g via PSU Multicolour
Conformity certificate 2108024 Kern DAB 200-2 Moisture scales Weight range 200 g Readability 0.01 g via PSU Multicolour
Description
Drying process active
Active heating profile
Active switch-off criterion
Previous drying time.
Current Temperature
Current humidity share in %
Halogen quartz glass emitters 400 W
Viewing window to the test, very helpful during the initial setting
Scales Internal memory for the automatic expiration of 15 drying programs and 5 carried out drying processes
The last measured value remains on the display until it is overwritten by a new measurement
50 samples shells including
Application Guide: Internet, you will find for each core moisture analyzers a practical application manual with many examples, experience reports, settings and tips
Tip: faster, more accurate, vergleichbarere results - so you can use your core moisture analyzers optimally!
This text is machine translated.
Scope of delivery
- Power supply unit
- Application Manual
- Operating instructions



