
Highlights & Details
Moisture analyzer 1 mg : 60 g
- Modern moisture analyser with 10 memories and graphic display
Technical specifications
- Weight range
60 g
- Product type
Moisture scales
- Weight resolution
1 mg
- Readability
0.001 g
- Weighing plate dimensions
95 mm
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 336 x 204 x 167 mm
- Weight
4.6 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
204 mm
- Height
167 mm
- Length
336 mm
- Reproducibility
0.001 g
- Type
DBS 60-3
- Features
Calibratable
Counting
- Top plate (Ø)
95 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755446 Kern DBS 60-3 Moisture scales Weight range 60 g Readability 0.001 g via PSU
User & Safety Instructions
User & Safety Instructions 755446 Kern DBS 60-3 Moisture scales Weight range 60 g Readability 0.001 g via PSU
Information
Information 755446 Kern DBS 60-3 Moisture scales Weight range 60 g Readability 0.001 g via PSU
Description
This text is machine translated.
Features
- Drying program
- Previous drying time
- Current temperature
- Unit for displaying the results
- Current moisture content in %
- Drying mode/Status display drying
- Halogen quartz glass heater 400 W
- Observation window over the sample, useful during initial adjustment
- Internal memory for automatic sequence of 10 drying programs and 100 drying processes carried out
- The last value measured remains on the display until it is replaced by a new measurement
- Sample description for up to 99 samples, 2 digits, freely programmable, and is printed in the measuring protocol
- Date and time display as standard
- 10 sample plates included
- Application handbook: There are many practical examples in the operating instructions







