
Highlights & Details
Kern DE 35K5DL+C Platform scales DE 35K5DL+C Calibrated to (DAkkS standards) Weight range 35 kg Readability 5 g, 10 g via PSU Silver
- PRE-TARE function for manual subtraction of the known weight of a container
- Freely programmable weighing unit
- Versatile positioning of the display unit
Technical specifications
- Display: LCD backlit,
- Weight range
35 kg
- Product type
Platform scales
- Readability
5 g
10 g
- Display
Digital
- Power supply (LOV)
via PSU
DAkkS standards
- Factory colour
Silver
- Power supply (details)
9 V battery
- Dim
(L x W x H) 403 x 522 x 83 mm
- Weight
16 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
522 mm
- Height
83 mm
- Length
403 mm
- Reproducibility
0.005 kg
0.01 kg
- Type
DE 35K5DL+C
- Features
Calibratable
- Top plate (width)
522 mm
- Top plate (length)
403 mm
Documents & Downloads
Datasheet
Datasheet 2111699 Kern DE 35K5DL+C Platform scales DE 35K5DL+C Calibrated to (DAkkS standards) Weight range 35 kg Readability 5 g, 10 g vi
User & Safety Instructions
User & Safety Instructions 2111699 Kern DE 35K5DL+C Platform scales DE 35K5DL+C Calibrated to (DAkkS standards) Weight range 35 kg Readability 5 g, 10 g vi
Information
Information 2111699 Kern DE 35K5DL+C Platform scales DE 35K5DL+C Calibrated to (DAkkS standards) Weight range 35 kg Readability 5 g, 10 g vi
Description
Features
- Background lit LC-Display, 25 mm digit height
- Display unit: IP65. Protects against dirt and water splashes
- Battery operation possible:
- AUTO OFF function.














