
Highlights & Details
Kern DE 60K10D+C Platform scales DE 60K10D+C Calibrated to (DAkkS standards) Weight range 60 kg Readability 10 g, 20 g via PSU
- PRE-TARE function for manual subtraction of the known weight of a container
- Freely programmable weighing unit
- Versatile positioning of the display unit
Technical specifications
- Weight range
60 kg
- Product type
Platform scales
- Readability
10 g
20 g
- Display
Digital
- Power supply (LOV)
via PSU
DAkkS standards
- Power supply (details)
9 V battery
- Dim
(L x W x H) 308 x 318 x 75 mm
- Weight
4.8 kg
- Calibratable
No
- Cable length
1.5 m
- Weighing plate
Stainless steel
- Width
318 mm
- Height
75 mm
- Length
308 mm
- Reproducibility
0.01 kg
0.02 kg
- Type
DE 60K10D+C
- Features
Calibratable
- Top plate (width)
318 mm
- Top plate (length)
308 mm
Documents & Downloads
Datasheet
Datasheet 2111682 Kern DE 60K10D+C Platform scales DE 60K10D+C Calibrated to (DAkkS standards) Weight range 60 kg Readability 10 g, 20 g v
User & Safety Instructions
User & Safety Instructions 2111682 Kern DE 60K10D+C Platform scales DE 60K10D+C Calibrated to (DAkkS standards) Weight range 60 kg Readability 10 g, 20 g v
Information
Information 2111682 Kern DE 60K10D+C Platform scales DE 60K10D+C Calibrated to (DAkkS standards) Weight range 60 kg Readability 10 g, 20 g v
Description
Features
- Background lit LC-Display, 25 mm digit height
- Display unit: IP65. Protects against dirt and water splashes
- Battery operation possible:
- AUTO OFF function.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















