
Highlights & Details
Platform scale 0,1 g : 16 000 g
- Industrial scale with laboratory accuracy
- also with EC type approval [M]
Technical specifications
- Weight range
16 kg
- Product type
Platform scales
- Readability
0.1 g
- Display
Digital
- Power supply (LOV)
via PSU
DAkkS standards
- Factory colour
Silver
- Power supply (details)
110 - 230 V/AC
- Dim
(L x W x H) 318 x 308 x 75 mm
- Weight
8 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
308 mm
- Height
75 mm
- Length
318 mm
- Reproducibility
0.0001 kg
- Type
DS 16K0.1+C
- Features
Calibratable
- Top plate (width)
308 mm
- Top plate (length)
318 mm
Documents & Downloads
Datasheet
Datasheet 2237325 Kern DS 16K0.1+C Platform scales DS 16K0.1+C Calibrated to (DAkkS standards) Weight range 16 kg Readability 0.1 g via PS
User & Safety Instructions
User & Safety Instructions 2237325 Kern DS 16K0.1+C Platform scales DS 16K0.1+C Calibrated to (DAkkS standards) Weight range 16 kg Readability 0.1 g via PS
Information
Information 2237325 Kern DS 16K0.1+C Platform scales DS 16K0.1+C Calibrated to (DAkkS standards) Weight range 16 kg Readability 0.1 g via PS
Description
This text is machine translated.
Features
- User guidance step by step through Yes/No dialogue on the display
- Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
- Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight|
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





