
Highlights & Details
Platform scales DS 100K0.5, weighing range 100 kg, readability 0.0005 kg
- Precision industrial scale with laboratory accuracy, Ideal for the versatile possibilities of industrial 4.0 applications
Technical specifications
- Linearity: ± 0.0015 kg
- Start-up time 3 seconds
- Dimensions of weighing platform height: 125 mm
- Display type: LCD
- Weight range
100 kg
- Product type
Platform scales
- Readability
5 mg
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 400 x 500 x 125 mm
- Weight
19 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
500 mm
- Height
125 mm
- Length
400 mm
- Reproducibility
0.0005 kg
- Type
DS100K05
- Features
Calibratable
- Top plate (width)
500 mm
- Top plate (length)
400 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3061386 Kern DS100K05 Platform scales DS 100K0.5 Weight range 100 kg Readability 5 mg via PSU
User & Safety Instructions
User & Safety Instructions 3061386 Kern DS100K05 Platform scales DS 100K0.5 Weight range 100 kg Readability 5 mg via PSU
Information
Information 3061386 Kern DS100K05 Platform scales DS 100K0.5 Weight range 100 kg Readability 5 mg via PSU
Description
This text is machine translated.
Scope of delivery
- Mains adaptor included


