
Highlights & Details
Flat, mobile, easily.
- High mobility: Battery-powered, compact, flat design and low dead weight make it suitable for use in multiple locations
- Particularly flat design
- Very fast display: Stable weighing values within approx. 2 sec.
- Simple and comfortable 2-button operation
- CAL calibration program, test weights against additional price;
- This text is machine translated.
Technical specifications
- Weight range
50 kg
- Product type
Table top scales
- Readability
20 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
220 V - 240 V AC 50 Hz
- Dim
(L x W x H) 60 x 320 x 60 mm (Casing)
- Weight
1.6 kg
- Weight resolution
20 g
- Calibratable
No
- Calibration service
963-128
- Weighing plate
Plastic
- Dim. (add. text)
Casing
- Width
320 mm
- Height
60 mm
- Length
60 mm
- Reproducibility
0.02 kg
- Type
ECE50K2N
- Features
Calibratable
- Top plate (width)
320 mm
- Top plate (length)
260 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552035 Kern ECE50K2N Table top scales ECE 50K-2N Weight range 50 kg Readability 20 g battery-powered Multicolour
User & Safety Instructions
User & Safety Instructions 1552035 Kern ECE50K2N Table top scales ECE 50K-2N Weight range 50 kg Readability 20 g battery-powered Multicolour
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








