
Technical specifications
- Weight range
500 g
- Product type
Classroom scales
- Weight resolution
0.01 g
- Readability
0.01 g
- Weighing plate dimensions
134 × 127 mm
- Load capacity
500 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Grey
- Dim
(L x W x H) 205 x 145 x 46.5 mm
- Weight
0.45 kg
- Calibratable
No
- Weighing plate
Plastic
- Width
145 mm
- Height
46.5 mm
- Length
205 mm
- Reproducibility
0.01 g
- Type
EFS 500-2
- Features
Calibratable
Counting
- Top plate (width)
134 mm
- Top plate (length)
127 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758395 Kern EFS 500-2 Classroom scales Weight range 500 g Readability 0.01 g battery-powered Grey
User & Safety Instructions
User & Safety Instructions 2758395 Kern EFS 500-2 Classroom scales Weight range 500 g Readability 0.01 g battery-powered Grey
Information
Information 2758395 Kern EFS 500-2 Classroom scales Weight range 500 g Readability 0.01 g battery-powered Grey
Description
This text is machine translated.
Features
- Weighing range 500 g.Readability 0.01 g














