
Number
Highlights & Details
Precision balance with type approval, class II 0,001 g : 220 g
- Top of the range cost-effectiveness
- with EC type approval [M]
Technical specifications
- Weight range
220 g
- Factory colour
Silver
- Power supply (details)
220 V - 240 V/AC 50 Hz
- Dim
(L x W x H) 235 x 180 x 75 mm
- Weight
2 kg
- Height
75 mm
- Length
235 mm
- Width
180 mm
- Calibratable
Yes
Manufacturer's standards (no certificate)
- Display
Digital
- Weighing plate
Stainless steel
- Features
Calibratable
Counting
Calibratable
- Power supply (LOV)
via PSU
- Type
EG 220-3NM
- Top plate (Ø)
118 mm
- Readability
0.001 g
- Reproducibility
0.001 g
- Weighing plate dimensions
118 mm
- Product type
Precision scales
Documents & Downloads
Datasheet
Datasheet 755496 Kern EG 220-3NM Precision scales Weight range 220 g Readability 0.001 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 755496 Kern EG 220-3NM Precision scales Weight range 220 g Readability 0.001 g via PSU Silver
Information
Information 755496 Kern EG 220-3NM Precision scales Weight range 220 g Readability 0.001 g via PSU Silver
Description
This text is machine translated.
Features
- only EG-NM: Internal adjustment (CAL) by rotary knob on the side. Guarantees high degree of accuracy and makes the location irrelevant
- only EW-NM: Adjusting program CAL for quick setting of the balance accuracy, external test weights at an additional price
- Capacity display: A bar lights up to show how much of the weighing range is still available
- Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight
- Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual signal assists with portion division or grading
- Draft shield standard for models with weighing plate sizes . Removable metal cover with pipette opening, weighing space WxDxH 158x130x78 mm|Technical data
- Large LCD display, digit height 17 mm
- Dimensions of weighing plate (stainless steel)
- mm, see larger picture
- 170x142 mm
- 180x160 mm
- Overall dimensions (without draft shield) WxDxH
- , 182x235x75 mm
- 192x265x87 mm
- Net weight approx. 1,3 kg
- Permissible ambient temperature 10 °C / 30 °C

