
Highlights & Details
Precision scales Max 1000 g: d=0.1 g
- The compact all-round model with robust stainless steel weighing plate for laboratory, industry and teaching
Technical specifications
- Series
EHA 1000-1
- Weight range
1 kg
- Product type
Classroom scales
- Weight resolution
0.1 g
- Readability
0.1 g
- Weighing plate dimensions
120 × 120 mm
- Load capacity
1 kg
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Grey-white
Cobalt-blue
- Power supply (details)
100 V - 240 V
- Dim
(L x W x H) 160 x 225 x 50 mm
- Weight
0.5 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
225 mm
- Height
50 mm
- Length
160 mm
- Reproducibility
0.3 g
- Type
EHA 1000-1
- Features
Calibratable
Counting
- Top plate (width)
120 mm
- Top plate (length)
120 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252662 Kern EHA 1000-1 Classroom scales Weight range 1 kg Readability 0.1 g via PSU Grey-white, Cobalt-blue
User & Safety Instructions
User & Safety Instructions 2252662 Kern EHA 1000-1 Classroom scales Weight range 1 kg Readability 0.1 g via PSU Grey-white, Cobalt-blue
Information
Information 2252662 Kern EHA 1000-1 Classroom scales Weight range 1 kg Readability 0.1 g via PSU Grey-white, Cobalt-blue
Description
Large, impact-resistant weighing plate made of stainless steel, removable, thus easy and hygienic to clean.
Particularly flat design.
Ergonomically optimized control panel.
Simple and comfortable 5-button operation.
Large, high-contrast display, makes reading easier.
Safe and skid-free set-up with rubber feet.
Spirit level and foot screws for exact leveling of the scale as standard, thus exact weighing results.
CAL calibration program for setting the accuracy, external test weights for an additional price.
This text is machine translated.
Scope of delivery
- Power supply & battery function (battery not included)
- Operating instructions.








