
Highlights & Details
Kern EHA 500-1 Classroom scales Weight range 500 g Readability 0.1 g via PSU Grey-white, Cobalt-blue
- The compact all-round model with robust stainless steel weighing plate for laboratory, industry and teaching
Technical specifications
- Series
EHA
- Weight range
500 g
- Product type
Classroom scales
- Weight resolution
0.1 g
- Readability
0.1 g
- Weighing plate dimensions
105 mm
- Load capacity
500 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Grey-white
Cobalt-blue
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 160 x 225 x 50 mm
- Weight
0.5 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
225 mm
- Height
50 mm
- Length
160 mm
- Reproducibility
0.3 g
- Type
EHA 500-1
- Features
Calibratable
Counting
- Top plate (width)
105 mm
- Top plate (length)
105 mm
- Top plate (Ø)
105 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252665 Kern EHA 500-1 Classroom scales Weight range 500 g Readability 0.1 g via PSU Grey-white, Cobalt-blue
User & Safety Instructions
User & Safety Instructions 2252665 Kern EHA 500-1 Classroom scales Weight range 500 g Readability 0.1 g via PSU Grey-white, Cobalt-blue
Information
Information 2252665 Kern EHA 500-1 Classroom scales Weight range 500 g Readability 0.1 g via PSU Grey-white, Cobalt-blue
Description
Large, impact-resistant weighing plate made of stainless steel, removable, thus easy and hygienic to clean.
Particularly flat design.
Ergonomically optimized control panel.
Simple and comfortable 5-button operation.
Large, high-contrast display, makes reading easier.
Safe and skid-free set-up with rubber feet.
Spirit level and foot screws for exact leveling of the scale as standard, thus exact weighing results.
CAL calibration program for setting the accuracy, external test weights for an additional price.
This text is machine translated.
Scope of delivery
- Power supply & battery function (battery not included)
- Operating instructions.







