
Highlights & Details
School balance 0,001 g : 100 g
- All-purpose small pet scale for mobile and stationary use
Technical specifications
- Weight range
100 g
- Product type
Classroom scales
- Readability
1 mg
- Display
Digital
- Power supply (LOV)
battery-powered
DAkkS standards
- Factory colour
Silver
- Power supply (details)
220 V - 240 V/AC 50 Hz
- Dim
(L x W x H) 54 x 170 x 54 mm
- Weight
0.85 kg
- Calibratable
No
- Weighing plate
Plastic (conductive paint)
- Width
170 mm
- Height
54 mm
- Length
54 mm
- Reproducibility
0.001 g
- Type
EMB 100-3+C
- Features
Calibratable
- Top plate (Ø)
82 mm
Documents & Downloads
Datasheet
Datasheet 2237341 Kern EMB 100-3+C Classroom scales EMB 100-3+C Calibrated to (DAkkS standards) Weight range 100 g Readability 1 mg batter
User & Safety Instructions
User & Safety Instructions 2237341 Kern EMB 100-3+C Classroom scales EMB 100-3+C Calibrated to (DAkkS standards) Weight range 100 g Readability 1 mg batter
Information
Information 2237341 Kern EMB 100-3+C Classroom scales EMB 100-3+C Calibrated to (DAkkS standards) Weight range 100 g Readability 1 mg batter
Description
This text is machine translated.
Features
- Ideal table scale for weighing small animals or for the laboratory
- Particularly flat design
- Plastic weighing tray, removable
- For easy and hygienic cleaning
- Tare function facilitates formulation work
- Simple and convenient 2-key operation|
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




