There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
600 g
Classroom scales
0.01 g
Digital
battery-powered
ISO standards
White
9 V/DC (9 V block battery)
(L x W x H) 39 x 170 x 39 mm
0.50 kg
0.01 g
No
3 appropriate calibration values in the measuring range of the respective device
Plastic
170 mm
39 mm
39 mm
0.01 g
EMB 600-2-ISO
Calibratable
105 mm
User & Safety Instructions 1239530 Kern EMB 600-2-ISO Classroom scales EMB 600-2-ISO Calibrated to (ISO standards) Weight range 600 g Readability 0.01 g ba
Information 1239530 Kern EMB 600-2-ISO Classroom scales EMB 600-2-ISO Calibrated to (ISO standards) Weight range 600 g Readability 0.01 g ba
Information 1239530 Kern EMB 600-2-ISO Classroom scales EMB 600-2-ISO Calibrated to (ISO standards) Weight range 600 g Readability 0.01 g ba
Conformity certificate 1239530 Kern EMB 600-2-ISO Classroom scales EMB 600-2-ISO Calibrated to (ISO standards) Weight range 600 g Readability 0.01 g ba