
Highlights & Details
School balance 0,001 g : 300 g
- Entry level model in the low-cost range with large weighing plate
Technical specifications
- Weight range
300 g
- Product type
Classroom scales
- Readability
1 mg
- Display
Digital
- Power supply (LOV)
via PSU
DAkkS standards
- Factory colour
Grey
- Power supply (details)
220 V - 240 V/AC 50 Hz
- Dim
(L x W x H) 65 x 200 x 65 mm
- Weight
1.4 kg
- Calibratable
No
- Weighing plate
Plastic (conductive paint)
- Width
200 mm
- Height
65 mm
- Length
65 mm
- Reproducibility
0.002 g
- Type
EMS 300-3+C
- Features
Calibratable
- Top plate (Ø)
105 mm
Documents & Downloads
Datasheet
Datasheet 2237344 Kern EMS 300-3+C Classroom scales EMS 300-3+C Calibrated to (DAkkS standards) Weight range 300 g Readability 1 mg via PS
User & Safety Instructions
User & Safety Instructions 2237344 Kern EMS 300-3+C Classroom scales EMS 300-3+C Calibrated to (DAkkS standards) Weight range 300 g Readability 1 mg via PS
Information
Information 2237344 Kern EMS 300-3+C Classroom scales EMS 300-3+C Calibrated to (DAkkS standards) Weight range 300 g Readability 1 mg via PS
Description
This text is machine translated.
Features
- Especially suitable for use in schools and universities, for example for biology, chemistry, physics
- Large, shock proof plastic weighing plate
- Particularly flat design
- Ergonomically optimised key pad with large keys and a high-contrast LCD display
- Secure and non-slip positioning with rubber feet
- Carrying grips on the underside of the scale for easy transportationAdjusting program CAL, external test weights at an additional price
- Draft shield standard, only for models with weighing plate sizes , weighing space WxDxH 145x145x65 mm|
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






