There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
3 kg
Classroom scales
0.01 g
Digital
via PSU
DAkkS standards
Grey
220 V - 240 V/AC 50 Hz
(L x W x H) 65 x 200 x 65 mm
1.6 kg
No
Plastic
200 mm
65 mm
65 mm
0.02 g
EMS 3000-2+C
Calibratable
175 mm
190 mm
Datasheet 2237345 Kern EMS 3000-2+C Classroom scales EMS 3000-2+C Calibrated to (DAkkS standards) Weight range 3 kg Readability 0.01 g via
User & Safety Instructions 2237345 Kern EMS 3000-2+C Classroom scales EMS 3000-2+C Calibrated to (DAkkS standards) Weight range 3 kg Readability 0.01 g via
Information 2237345 Kern EMS 3000-2+C Classroom scales EMS 3000-2+C Calibrated to (DAkkS standards) Weight range 3 kg Readability 0.01 g via
The necessary accessories are required to use the article as described.