There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
300 kg
Platform scales
100 g
Digital
via PSU
DAkkS standards
Silver
110 - 230 V/AC, 9 V
(L x W x H) 500 x 950 x 58 mm
17 kg
No
Stainless steel
950 mm
58 mm
500 mm
0.1 kg
EOB 300K100XL+C
Calibratable
950 mm
500 mm
Datasheet 2237346 Kern EOB 300K100XL+C Platform scales EOB 300K100XL+C Calibrated to (DAkkS standards) Weight range 300 kg Readability 100
User & Safety Instructions 2237346 Kern EOB 300K100XL+C Platform scales EOB 300K100XL+C Calibrated to (DAkkS standards) Weight range 300 kg Readability 100
Information 2237346 Kern EOB 300K100XL+C Platform scales EOB 300K100XL+C Calibrated to (DAkkS standards) Weight range 300 kg Readability 100
Conformity certificate 2237346 Kern EOB 300K100XL+C Platform scales EOB 300K100XL+C Calibrated to (DAkkS standards) Weight range 300 kg Readability 100
The necessary accessories are required to use the article as described.