
Highlights & Details
Platform scales EOB 35K10+C
- Weighing range 35 kg
- Readability 10 g
- Platform size 315mm x 305mm
- Also runs on batteries
Technical specifications
- Linearity: ± 20 g
- Weight range
35 kg
- Product type
Platform scales
- Readability
10 g
- Display
Digital
- Power supply (LOV)
via PSU
DAkkS standards
- Factory colour
Silver
- Power supply (details)
230 V/AC or 6 AA batteries (AA, optional)
- Dim
(L x W x H) 305 x 315 x 57 mm
- Weight
3.8 kg
- Calibratable
No
- Cable length
1.8 m
- Weighing plate
Stainless steel
- Width
315 mm
- Height
57 mm
- Length
305 mm
- Reproducibility
0.01 kg
- Type
EOB 35K10+C
- Features
Calibratable
- Top plate (width)
315 mm
- Top plate (length)
305 mm
Documents & Downloads
Datasheet
Datasheet 2111678 Kern EOB 35K10+C Platform scales EOB 35K10+C Calibrated to (DAkkS standards) Weight range 35 kg Readability 10 g via PSU
User & Safety Instructions
User & Safety Instructions 2111678 Kern EOB 35K10+C Platform scales EOB 35K10+C Calibrated to (DAkkS standards) Weight range 35 kg Readability 10 g via PSU
Information
Information 2111678 Kern EOB 35K10+C Platform scales EOB 35K10+C Calibrated to (DAkkS standards) Weight range 35 kg Readability 10 g via PSU
Description
This text is machine translated.
Features
- Simple 4-key operation
- Display device, maximum cable length 1.8 m
- Large LCD display, 25 mm digit height
- Animal weighing program for stable measured values.
Scope of delivery
- Power supply unit
- Wall bracket for the display device
- Fitting Material
- User manual.










