
Highlights & Details
Holder for fixed screws of the processing unit to the platform, can be retrofitted
- Holder for fixed screws of the processing unit to the platform, can be retrofitted
- This text is machine translated.
Technical specifications
- Product type
Holder
- Compatible with (details)
EOC 10K-3
EOC 100K-2XL
EOC 100K-3L
EOC 100K-3
EOC 10K-4
EOC 100K-2L
EOC 10K-3A
EOC 100K-2XXL
EOC 100K-2A
EOC 100K-2
Show more
- Dim
(W x H x D) 200 x 40 x 100 mm
- Calibratable
No
- Height
40 mm
- Depth
100 mm
- Width
200 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1552086 Kern EOC-A03 EOCA03 Holder for fixed screws of the processing unit to the platform, can be retrofitted
User & Safety Instructions
User & Safety Instructions 1552086 Kern EOC-A03 EOCA03 Holder for fixed screws of the processing unit to the platform, can be retrofitted


