
Highlights & Details
Stand for raising the processing unit, stand height approx. 330 mm, can be retrofitted
- Stand for raising the processing unit, stand height approx. 330 mm, can be retrofitted
- This text is machine translated.
Technical specifications
- Product type
Tripod
- Compatible with (details)
EOC 10K-3A
EOC 100K-2XXL
EOC 10K-4
EOC 300K-2L
EOC 10K-3
EOC 100K-3
EOC 100K-2XL
EOC 100K-3L
EOC 100K-2L
EOC 100K-2
Show more
- Calibratable
No
- Height
330 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1552087 Kern EOC-A05 EOCA05 Stand for raising the processing unit, stand height approx. 330 mm, can be retrofitted
User & Safety Instructions
User & Safety Instructions 1552087 Kern EOC-A05 EOCA05 Stand for raising the processing unit, stand height approx. 330 mm, can be retrofitted




