
Highlights & Details
All-round parcel scales with convenient flip/flop evaluation unit for optimal control
- High mobility: Thanks to battery operation (optional), compact, flat design and low net weight suitable for use at several locations
- Platform: Stainless steel weighing plate, painted steel substructure, silicone-coated aluminum load cell, dust and splash-water protection IP65
- Spirit level and foot screws for exact leveling of the scale as standard, thus exact weighing results
- Percentage display enables weighing at a specified value (100 %) and the calculation of deviations from this value.
- Weighing with tolerance range (Checkweighing): An optical and acoustic signal supports portioning, dosing or sorting
- Hold function: In case of uneven weighing conditions, a stable weighing value is calculated by averaging
- Table base including wall bracket for the evaluation unit as standard
- Weigh instead of count! The simple handling of the counting function enables a fast recording of large quantities of small parts - this saves time and costs!
- Practical flip/flop processing unit: Versatile positioning, e.g. free-standing or screwed to the wall (optional). The angle of the display and the cable outlet can be determined by turning the upper housing shell (factory option at the factory for an additional charge, see accessories),
- This text is machine translated.
Technical specifications
- Weight range
150 kg
- Product type
Platform scales
- Readability
20 g
50 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
100 V-240 V 0.4A
- Dim
(L x W x H) 300 x 300 x 110 mm
- Weight
6 kg
- Weight resolution
20/50 g
- Calibratable
No
- Calibration service
963-129
- Weighing plate
Stainless steel
- Width
300 mm
- Height
110 mm
- Length
300 mm
- Reproducibility
0.02 kg
0.05 kg
- Type
EOC100K2
- Features
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1552063 Kern EOC100K2 Platform scales EOC 100K-2 Weight range 150 kg Readability 20 g, 50 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552063 Kern EOC100K2 Platform scales EOC 100K-2 Weight range 150 kg Readability 20 g, 50 g via PSU Multicolour
Information
Information 1552063 Kern EOC100K2 Platform scales EOC 100K-2 Weight range 150 kg Readability 20 g, 50 g via PSU Multicolour













