
Highlights & Details
All-round parcel scales with convenient flip/flop evaluation unit for optimal control
- High mobility: Thanks to battery operation (optional), compact, flat design and low net weight suitable for use at several locations
- Platform: Stainless steel weighing plate, painted steel substructure, silicone-coated aluminum load cell, dust and splash-water protection IP65
- Spirit level and foot screws for exact leveling of the scale as standard, thus exact weighing results
- Percentage display enables weighing at a specified value (100 %) and the calculation of deviations from this value.
- Weighing with tolerance range (Checkweighing): An optical and acoustic signal supports portioning, dosing or sorting
- Hold function: In case of uneven weighing conditions, a stable weighing value is calculated by averaging
- Table base including wall bracket for the evaluation unit as standard
- Weigh instead of count! The simple handling of the counting function enables a fast recording of large quantities of small parts - this saves time and costs!
- Practical flip/flop processing unit: Versatile positioning, e.g. free-standing or screwed to the wall (optional). The angle of the display and the cable outlet can be determined by turning the upper housing shell (factory option at the factory for an additional charge, see accessories),
- This text is machine translated.
Technical specifications
- Weight range
35 kg
- Product type
Platform scales
- Readability
0.5 g
1 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
100 V-240 V 0.4A
- Dim
(L x W x H) 400 x 500 x 120 mm
- Weight
9 kg
- Calibratable
No
- Calibration service
963-128
- Weighing plate
Stainless steel
- Width
500 mm
- Height
120 mm
- Length
400 mm
- Reproducibility
0.0005 kg
0.001 kg
- Type
EOC30K4
- Features
Calibratable
- Top plate (width)
500 mm
- Top plate (length)
400 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552077 Kern EOC30K4 Platform scales EOC 30K-4 Weight range 35 kg Readability 0.5 g, 1 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552077 Kern EOC30K4 Platform scales EOC 30K-4 Weight range 35 kg Readability 0.5 g, 1 g via PSU Multicolour
Information
Information 1552077 Kern EOC30K4 Platform scales EOC 30K-4 Weight range 35 kg Readability 0.5 g, 1 g via PSU Multicolour













