
Highlights & Details
Industrial platform scales Kern EOC 30K-4S
- Robust and high-resolution platform scales with practical flip/flop evaluation unit for optimum usability
Technical specifications
- Weight range
35 kg
- Product type
Platform scales
- Readability
0.50 g
1 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 300 x 300 x 110 mm
- Weight
6 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
300 mm
- Height
110 mm
- Length
300 mm
- Reproducibility
0.0005 kg
0.001 kg
- Type
EOC30K4S
- Features
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340073 Kern EOC30K4S Platform scales EOC 30K-4S Weight range 35 kg Readability 0.50 g, 1 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 2340073 Kern EOC30K4S Platform scales EOC 30K-4S Weight range 35 kg Readability 0.50 g, 1 g via PSU Multicolour
Information
Information 2340073 Kern EOC30K4S Platform scales EOC 30K-4S Weight range 35 kg Readability 0.50 g, 1 g via PSU Multicolour
Description
This text is machine translated.













