There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
15 kg
Platform scales
5 g
Digital
via PSU
Manufacturer's standards (no certificate)
Multicolour
220 V - 240 V AC 50 Hz
(L x W x H) 305 x 315 x 57 mm
4 kg
5 g
No
963-128
Steel (painted)
315 mm
57 mm
305 mm
0.005 kg
EOE 10K-3
Calibratable
315 mm
305 mm
Datasheet 1552090 Kern EOE 10K-3 Platform scales EOE 10K-3 Weight range 15 kg Readability 5 g via PSU Multicolour
User & Safety Instructions 1552090 Kern EOE 10K-3 Platform scales EOE 10K-3 Weight range 15 kg Readability 5 g via PSU Multicolour
Information 1552090 Kern EOE 10K-3 Platform scales EOE 10K-3 Weight range 15 kg Readability 5 g via PSU Multicolour